TDK PL10S121V2TR technical specifications.
| Current - Output 1 | 10A |
| Efficiency | 88% |
| Features | OCP |
| Height | 0.37inch |
| Length | 2inch |
| Max Input Voltage | 13V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 12W |
| Packaging | Tape and Reel |
| Series | PL10S |
| Voltage - Output 1 | 1.2V |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PL10S121V2TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.