TDK PM10-12S03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.55A |
| Efficiency | 74% |
| Height | 0.34inch |
| Isolation Voltage | 700V |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.55A |
| Max Power Dissipation | 8.4W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 8.4W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PM10 |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PM10-12S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.