TDK PM10-12S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 830mA |
| Efficiency | 76% |
| Height | 0.34inch |
| Isolation Voltage | 700V |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PM10 |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PM10-12S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.