TDK PP25-12-5 technical specifications.
| Package/Case | DIP |
| Mount | DIP |
| Output Current | 4A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PP25-12-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.