TDK PR500-280 technical specifications.
| Height | 0.5inch |
| Length | 3.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 750W |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage - Output 1 | 280V |
| Width | 3.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PR500-280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.