TDK PS1420P02AT technical specifications.
| Diameter | 14mm |
| Frequency | 2kHz |
| Height | 11mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2kHz |
| Series | PS |
| Termination | Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1420P02AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
