TDK PS1927P02 technical specifications.
| Diameter | 19mm |
| Frequency | 2.7kHz |
| Height | 10.5mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7kHz |
| Series | PS |
| Termination | PC Pins |
| Voltage Rating | 10V |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for TDK PS1927P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
