TDK PSD1051212 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 450mA |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Length | 1.61inch |
| Max Input Voltage | 9V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 8W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 350mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Series | PSD (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD1051212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.