
Isolated DC-DC converter module, 1.5W output power, featuring dual 12V and -12V outputs with 60mA current capability each. Operates from an 18V to 36V input range, delivering regulated power with 84% efficiency. This hybrid module includes overcurrent protection (OCP) and is housed in a compact 0.79" x 0.63" x 0.31" package. Suitable for board mounting, it operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
TDK PSD1R5-24-1212 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 60mA |
| Depth | 16mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 1.6W |
| Number of Outputs | 2 |
| Output Current | 60mA |
| Output Power | 1.44W |
| Output Voltage | 12V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSD (1.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD1R5-24-1212 to view detailed technical specifications.
No datasheet is available for this part.