TDK PSD1R5481212S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 60mA |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Length | 0.79inch |
| Max Input Voltage | 76V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 65mA |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 1.5W |
| Series | PSD (1.5W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD1R5481212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.