
Board mount DC-DC converter, 10W output power, 5V nominal output voltage, and 2A maximum output current. Features include overcurrent protection (OCP) and isolated operation. Operates with an input voltage range of 18V to 36V DC, achieving 84% efficiency. This hybrid module has a compact footprint with dimensions of 1.61 inches (length) x 1.02 inches (width) x 0.31 inches (height), and a depth of 22mm. It is RoHS compliant and operates across a wide temperature range from -40°C to 85°C.
TDK PSS10-24-5 technical specifications.
| Current - Output 1 | 2A |
| Depth | 22mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.61inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PSS (10W) |
| Voltage - Output 1 | 5V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS10-24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.