TDK PSS10-5-5 technical specifications.
| Number of Terminals | 7 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T7 |
| Width | 22 |
| Length | 40.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 9 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PSS10-5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.