TDK PSS10123R3 technical specifications.
| Current - Output 1 | 2A |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Length | 1.61inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Series | PSS (10W) |
| Voltage - Output 1 | 3.3V |
| Width | 1.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS10123R3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.