Isolated DC/DC converter, 1.5W output power, featuring a 5V single output with 300mA maximum current. Operates within an 18V to 36V input voltage range, achieving 84% efficiency. Packaged as a module with dimensions of 0.79" L x 0.63" W x 0.31" H, it offers over-current protection (OCP) and operates from -40°C to 85°C. This RoHS compliant component is lead-free and non-radiation hardened.
TDK PSS1R5-24-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 300mA |
| Depth | 16mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 1.5W |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Power | 1.5W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSS (1.5W) |
| Voltage - Output 1 | 5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS1R5-24-5 to view detailed technical specifications.
No datasheet is available for this part.