TDK PSS1R5-48-12 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T6 |
| Width | 16 |
| Length | 20 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 76 |
| Input Voltage-Min | 36 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PSS1R5-48-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.