3W DC-DC regulated power supply module featuring a single 5V output at 600mA. This isolated, board-mount converter operates from an 18V to 36V input range with 84% efficiency. The hybrid module offers overcurrent protection (OCP) and is RoHS compliant, housed in a compact 1.1" x 0.63" x 0.31" package. Operating temperature range spans -40°C to 85°C.
TDK PSS3-24-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 600mA |
| Depth | 16mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSS (3W) |
| Voltage - Output 1 | 5V |
| Width | 0.63inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS3-24-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.