Isolated DC/DC converter, 6W output power, delivering 5V at 1.2A. Features overcurrent protection (OCP) and a compact module package (1.12" L x 0.8" W x 0.31" H). Operates efficiently at 84% with a wide input voltage range of 9V to 18V and a broad temperature range of -40°C to 85°C. This RoHS compliant component offers 1.2A maximum output current and is lead-free.
TDK PSS6-12-5 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.2A |
| Depth | 20.5mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.12inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Power | 6W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSS (6W) |
| Voltage - Output 1 | 5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS6-12-5 to view detailed technical specifications.
No datasheet is available for this part.