
This isolated DC/DC converter from TDK features a 12V output voltage with a maximum current of 500mA and a power dissipation of 6W. The device operates within a temperature range of -40 to 85°C and has an efficiency of 84%. It is designed with overcurrent protection (OCP) and is compliant with RoHS regulations. The converter is available in a ROHS COMPLIANT, PACKAGE-7 package type.
TDK PSS6-24-12 technical specifications.
| Current - Output 1 | 500mA |
| Depth | 20.5mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Length | 1.12inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| RoHS Compliant | Yes |
| Series | PSS (6W) |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS6-24-12 to view detailed technical specifications.
No datasheet is available for this part.