
Isolated DC/DC converter, 6W output power, delivering 3.3V at 1.5A. Features overcurrent protection (OCP) and a wide input voltage range of 18V to 36V. Operates efficiently at 84% with a compact footprint measuring 28.5mm x 20.5mm x 0.31inch. Designed for PCB mounting with through-hole technology, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
TDK PSS6-24-3R3 technical specifications.
| Current - Output 1 | 1.5A |
| Depth | 20.5mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 4.95W |
| Output Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PSS (6W) |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS6-24-3R3 to view detailed technical specifications.
No datasheet is available for this part.