TDK PSS61212 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 500mA |
| Depth | 20.5mm |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Isolation | Isolated |
| Length | 1.12inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Series | PSS (6W) |
| Voltage - Output 1 | 12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS61212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.