TDK PV3-48-5 technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 600mA |
| Efficiency | 77% |
| Features | OCP |
| Height | 1.29inch |
| Isolation Voltage | 500V |
| Length | 1.29inch |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PV (3W) |
| Voltage - Output 1 | 5V |
| Width | 0.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PV3-48-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.