
15W DC-DC converter module featuring dual 5V and -5V outputs, each capable of 1.5A. This board mount, through-hole component operates from an 18V to 36V DC input, with a nominal input of 24V. Achieving 85% efficiency, it offers 1.6kV isolation voltage and includes overvoltage (OVP), overcurrent (OCP), and short-circuit protection (SCP). The hybrid module is ROHS compliant and housed in a 2-inch x 1-inch x 0.4-inch DIP package.
TDK PXB15-24D05/N technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24D05/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.