
Board mount DC-DC converter, 15W output power, featuring dual 12V and -12V outputs, each with 625mA maximum current. Operates with an input voltage range of 18V to 36V DC, nominal 24V, and offers 88% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. Isolation voltage is 1.6kV, with operating temperatures from -40°C to 85°C. Through-hole mounting design.
TDK PXB15-24D12/N technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24D12/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.