
15W DC-DC converter module with dual 15V and -15V outputs, each rated for 500mA. Features 1.6kV isolation voltage and 88% efficiency, operating across a wide temperature range of -40°C to 85°C. Integrated protection includes OVP, OCP, and SCP. This through-hole mount, DIP package device is RoHS compliant and designed for board mounting.
TDK PXB15-24D15/N technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24D15/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
