Board mount DC/DC converter, 15W output power, featuring dual ±5V outputs at 1.5A each. Operates with a wide input voltage range of 9-36VDC, supporting nominal 12V or 24VDC. Offers 85% efficiency and 1.6kV isolation voltage, with built-in Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Packaged in a DIP case for through-hole mounting, with dimensions of 1 inch (L) x 1 inch (W) x 0.39 inch (H).
TDK PXB15-24WD05/N technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24WD05/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.