
15W dual output DC-DC converter for board mounting, featuring 12V outputs with 625mA current capability per channel. This through-hole component operates from a 9V to 36V DC input range, delivering 15W total power with 87% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). With 1.6kV isolation voltage and a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
TDK PXB15-24WD12/N technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24WD12/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.