Board mount DC-DC converter, 15W output power, 2 isolated outputs delivering 15V and -15V respectively, each with 500mA maximum output current. Features 9V to 36V DC input range, 1.6kV isolation voltage, and 88% efficiency. Operates across a -40°C to 85°C temperature range with overvoltage, overcurrent, and short-circuit protection. Through-hole mounting package with dimensions of 25.4mm x 25.4mm x 0.39inch. RoHS compliant.
TDK PXB15-24WD15/N technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24WD15/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
