TDK PXB15-24WD15/NT technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-24WD15/NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.