15W DC-DC converter module featuring dual 5V and -5V outputs, each capable of 1.5A. This board mount power supply operates with a wide input voltage range of 36V to 75V DC, nominal 48V, and offers 85% efficiency. Key protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The hybrid module provides 1.6kV isolation voltage and is RoHS compliant, housed in a 2 x 1 x 0.4 inch package suitable for through-hole mounting. Operating temperature range is -40°C to 85°C.
TDK PXB15-48D05/N technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48D05/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.