
15W DC-DC converter with dual isolated outputs, providing +15V and -15V at 500mA each. Features 1.6kV isolation voltage, 88% efficiency, and through-hole mounting. Operates within a 36V to 75V DC input range, with a nominal input of 48V. Integrated protection includes OVP, OCP, and SCP. Dimensions are 2 inches (L) x 1 inch (W) x 0.4 inches (H).
TDK PXB15-48D15/N technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48D15/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.