
15W isolated DC/DC converter, board mount module with 12V, 1.3A single output. Features 36V to 75V input range, 48V nominal input, and 1.6kV isolation voltage. Operates efficiently at 88% with OVP, OCP, and SCP protection. Housed in a 2 x 4 x 1.2 inch module for through-hole mounting, with an operating temperature range of -40°C to 85°C.
TDK PXB15-48S12/NT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.3A |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 1.2inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 12V |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48S12/NT to view detailed technical specifications.
No datasheet is available for this part.
