TDK PXB15-48S15/NT technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 4.88inch |
| Isolation Voltage | 1.6kV |
| Length | 13.78inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PXB (15W) |
| Voltage - Output 1 | 15V |
| Width | 2.76inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48S15/NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.