
15W, 2-output, board mount DC-DC converter with 5V and -5V outputs, each rated for 1.5A. Features 85% efficiency, 1.6kV isolation, and overvoltage, overcurrent, and short-circuit protection. Operates from an 18V to 75V DC input range, with a nominal input of 24V. Through-hole mounting, 1-inch length, 1-inch width, and 0.39-inch height. Operating temperature range from -40°C to 85°C.
TDK PXB15-48WD05/N technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48WD05/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
