TDK PXB15-48WD05/NT technical specifications.
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PXB15-48WD05/NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.