
15W DC-DC converter, board mount, through-hole, featuring dual +/-12V outputs at 625mA each. Operates with an input voltage range of 18V to 75V DC, nominal 24V, delivering 15W maximum output power. Boasts 86% efficiency and 1.6kV isolation voltage, with built-in Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Encased in a 1" x 1" x 0.39" package, it operates from -40°C to 85°C.
TDK PXB15-48WD12/N technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48WD12/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
