
15W DC-DC converter module featuring dual 15V outputs, each with 500mA current capability. This board mount power supply operates from an 18V to 75V DC input range, delivering 15W total output power with 87% efficiency. Protection features include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The hybrid module offers 1.6kV isolation voltage and is housed in a compact 1" x 1" x 0.39" package suitable for through-hole mounting. Operating temperature range is -40°C to 85°C, and the component is RoHS compliant.
TDK PXB15-48WD15/N technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXB |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48WD15/N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.