
Board mount DC/DC converter delivering 10W output power with dual ±12V outputs, each rated for 416mA. Features include 80% efficiency, 1.6kV isolation, and protection against overvoltage, overcurrent, and short circuits. Operates within a 9V to 36V DC input range and boasts a maximum operating temperature of 100°C. Approvals include UL, CSA, CE, and EN.
TDK PXD1024WD12 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | Module |
| Current - Output 1 | 416mA |
| Current - Output 2 | 416mA |
| Depth | 25.4mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Max Output Current | 416mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 416mA |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PXD |
| Turn-On Delay Time | 20ms |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD1024WD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.