
Board mount DC-DC converter, 10W output power, 5V nominal output voltage, and 2A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This isolated module operates with an efficiency of 80% and boasts an isolation voltage of 1.6kV. Designed for through-hole PCB mounting, it accepts an input voltage range of 9V to 36V DC and operates up to a maximum ambient temperature of 100°C. Approvals include UL, CSA, CE, and EN.
TDK PXD1024WS05 technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PXD |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD1024WS05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
