10W DC-DC converter with dual +/-15V outputs, each delivering 333mA. Features 1.6kV isolation voltage, through-hole mounting, and a compact 2" x 1" x 0.4" footprint. Operates efficiently at 81% with a wide input voltage range of 18V to 75V DC. Includes over-voltage, over-current, and short-circuit protection for enhanced reliability, with a maximum operating temperature of 100°C.
TDK PXD1048WD15 technical specifications.
| Current - Output 1 | 333mA |
| Depth | 25.4mm |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Max Output Current | 333mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | PXD |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD1048WD15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.