TDK PXD15-24D15 technical specifications.
| Number of Terminals | 6 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 18 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PXD15-24D15 to view detailed technical specifications.
No datasheet is available for this part.