TDK PXD1548S3P3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Efficiency | 81% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Output Current | 4A |
| Max Power Dissipation | 13W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Series | PXD |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD1548S3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.