20W DC-DC Converter Module, delivering a stable 5V output at 4A. This isolated board mount converter features a 9V to 18V input range and 1.6kV isolation voltage. Operating up to 100°C, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The through-hole mounted module offers 87% efficiency and a compact 2-inch x 1-inch x 0.4-inch package.
TDK PXD2012S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | PXD (20W) |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2012S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
