The PXD2012S15 is a DC/DC converter module from TDK, featuring a single output voltage of 15V with a maximum output current of 1.33A. It operates within a wide input voltage range of 9V to 18V and has a maximum power dissipation of 20W. The module is designed for through-hole mounting and has a compact size of 2inch in length, 1inch in width, and 0.4inch in height. It also provides overvoltage protection, overcurrent protection, and short-circuit protection features. The PXD2012S15 has an isolation voltage of 1.6kV and an efficiency of 85%.
TDK PXD2012S15 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.33A |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Current | 1.33A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Series | PXD |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2012S15 to view detailed technical specifications.
No datasheet is available for this part.