Board mount isolated DC/DC converter, 20W, featuring 3.3V output voltage and 5A maximum output current. Delivers 16.5W output power with 84% efficiency, operating from a 9V to 18V input voltage range. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Offers 1.6kV isolation voltage and a wide operating temperature range up to 100°C. Packaged as a module with through-hole mounting.
TDK PXD2012S3P3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 5A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 50.8mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Max Output Current | 5A |
| Max Power Dissipation | 17W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 16.5W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PXD |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2012S3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.