
20W isolated DC-DC converter, outputting 5V at 4A. Features include over-voltage, over-current, and short-circuit protection. Operating within an 18V to 36V input range, this board-mount module boasts 89% efficiency and 1.6kV isolation. The through-hole package measures 2 inches in length, 1 inch in width, and 0.4 inches in height, with a depth of 25.4mm. Maximum operating temperature is 100°C.
TDK PXD2024S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | PXD |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2024S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.