20W isolated DC-DC converter module, outputting 12V at 1.67A. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Operates with an input voltage range of 18V to 36V, nominal 24V, and offers 1.6kV isolation. This through-hole mount component has a maximum operating temperature of 100°C and dimensions of 2" x 1" x 0.4".
TDK PXD2024S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PXD |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
