Board mount DC/DC converter delivering 20W output power at 5V and 4A. Features include isolated operation with 1.6kV isolation voltage, over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP). Operates with a 36V to 75V input voltage range and achieves 89% efficiency. This module-style converter has a maximum operating temperature of 100°C and is designed for through-hole mounting.
TDK PXD2048S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | PXD |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.