Board mount DC/DC converter delivering 20W output power with a 12V output voltage and 1.67A maximum output current. Features include overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This isolated module operates with an efficiency of 88% and boasts an isolation voltage of 1.6kV. Input voltage range is 36V to 75V, with a maximum operating temperature of 100°C. The through-hole mounted package measures 2 inches in length, 1 inch in width, and 0.4 inches in height.
TDK PXD2048S12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.67A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation | Isolated |
| Isolation Voltage | 1.6kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Max Output Current | 1.67A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | PXD |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD2048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.