TDK PXD30-24WD05 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 25.4 |
| Length | 50.8 |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 9 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 1 |
| Height | 10.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK PXD30-24WD05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.