
30W DC-DC converter with dual +/-12V outputs, each capable of 1.25A. This board mount module features a 9V to 36V input range and 87% efficiency. Protection includes OVP, OCP, and SCP. The unit offers 1.6kV isolation and operates from -40°C to 85°C, with dimensions of 2 x 1 x 0.4 inches.
TDK PXD3024WD12 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 12V |
| Series | PXD30W (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PXD3024WD12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
